Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR075S-240
Order Code2786616
Product RangePolySwitch LVR Series
Technical Datasheet
414 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.970 |
| 10+ | CHF 0.849 |
| 50+ | CHF 0.753 |
| 100+ | CHF 0.688 |
| 200+ | CHF 0.638 |
| 500+ | CHF 0.587 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR075S-240
Order Code2786616
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current750mA
Trip Current1.5A
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max7.5A
Lead Spacing6.1mm
Diameter-
Length11.43mm
Thickness4.8mm
Height23.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Voltage Rating
240VAC
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
6.1mm
Length
11.43mm
Height
23.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
18s
Current Rating Max
7.5A
Diameter
-
Thickness
4.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for LVR075S-240
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability