Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170484
Order Code2918639
Product RangeEtherline Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLAPP
Manufacturer Part No2170484
Order Code2918639
Product RangeEtherline Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating1kV
Jacket MaterialPU
Conductor MaterialCopper
External Diameter9mm
Product RangeEtherline Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PU
External Diameter
9mm
SVHC
No SVHC (14-Jun-2023)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Jacket Colour
Green
Voltage Rating
1kV
Conductor Material
Copper
Product Range
Etherline Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896