Print Page
982 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.323 |
| 100+ | CHF 0.287 |
| 500+ | CHF 0.212 |
| 1000+ | CHF 0.178 |
| 2200+ | CHF 0.169 |
| 4400+ | CHF 0.161 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP0350-000
Order Code2292480
Product RangeMP Series
Technical Datasheet
Length26.42mm
Product Length26.42mm
Inner Diameter-
Width8.89mm
Thickness1.27mm
Frequency Min-
Frequency Max-
Power Reference (kW)-
Operating Temperature Range-40°C to +125°C
Impedance-
Product RangeMP Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Applications
Power Lines, Signal Lines, Wireless Charging Module
Product Length
26.42mm
Width
8.89mm
Frequency Min
-
Power Reference (kW)
-
Impedance
-
Automotive Qualification Standard
-
Length
26.42mm
Inner Diameter
-
Thickness
1.27mm
Frequency Max
-
Operating Temperature Range
-40°C to +125°C
Product Range
MP Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146