Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 64.800 |
| 5+ | CHF 61.560 |
| 10+ | CHF 58.310 |
| 25+ | CHF 57.150 |
| 50+ | CHF 55.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 64.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT4 6 X150
Order Code1633503
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
External Diameter6mm
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT46X150 is a PTFE Insulated Probe for use with temperature sensors. Recommended where the superior accuracy of a PT100 sensor over a thermocouple is required.
- Temperature measuring range up to 250°C
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
External Diameter
6mm
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class B
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Alternatives for PT4 6 X150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081