Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AC10L0050
Order Code4697920
Product Range9001815F0 Series
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.220 |
| 10+ | CHF 3.790 |
| 25+ | CHF 3.590 |
| 50+ | CHF 3.350 |
| 100+ | CHF 3.110 |
| 500+ | CHF 2.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AC10L0050
Order Code4697920
Product Range9001815F0 Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL Connector
Gain4.81dBi
VSWR2.2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9001815F0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
6G / 5G / Cellular LPWA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
5.85GHz
Gain
4.81dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
9001815F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability