
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.630 |
Product Information
Product Overview
Kitronik micro:bit Inventors Kit - Python version - German. The Kitronik Inventor's Kit - Python Version for the BBC micro:bit is a great way to get started programming and hardware interacting with the BBC micro:bit. This inventor's kit contains everything you need for 10 experiments, including LEDs, motors, photoresistors and capacitors.
- No soldering required
- Make 10 experiments included in the provided step-by-step tutorial book
- All parts are included to complete the 10 experiments
- Breaks 21 accessible pins of the BBC micro:bit with the BBC micro:bit edge connector board
- Small prototype breadboard included for quick prototyping
Contents
1 x mounting plate, 1 x potentiometer, 1 x finger adjust spindle, 1 x sticky fixer for battery pack, 1 x breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 2 x red 5mm LED, 2 x orange 5mm LED, 2 x yellow 5mm LED, 2 x green 5mm LED, 1 x RGB 5mm LED, 1 x fan blade, 5 x 2.2Kohm, 5 x 10Kohm, 5 x 47ohm resistor, 1 x edge connector breakout board, 20 x jumper wires, 1 x 470uF capacitor, 1 x buzzer, 2 x pan head M3 machine screw, 1 x phototransistor.
Technical Specifications
-
-
-
BBC Micro:bit
-
Python Version Inventors Kit
-
-
Mounting Plate, Potentiometer, Prototype Breadboard, Pressure Switch, Motor, LEDs, Manual in German
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
