Print Page
Image is for illustrative purposes only. Please refer to product description.
3,198 In Stock
2,300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.189 |
| 10+ | CHF 0.155 |
| 100+ | CHF 0.117 |
| 500+ | CHF 0.0967 |
| 1000+ | CHF 0.0935 |
| 2000+ | CHF 0.0916 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3557
Order Code2292902
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Clip
Fuse Current20A
Fuse Size HeldATC, ATO, MINI
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3557 is a top tab entry universal female Blade Clip suitable for use with the vertical entry automotive fuse. It supports through hole mounting. It is made of 0.16-inch brass with tin plated finish.
Applications
Industrial, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Clip
Fuse Size Held
ATC, ATO, MINI
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000362