Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZE-002T-P0.3
Order Code2479948
Product RangeZE
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
16000+ | CHF 0.020 |
48000+ | CHF 0.0185 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
CHF 320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZE-002T-P0.3
Order Code2479948
Product RangeZE
Technical Datasheet
Product RangeZE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZE Series Housings
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SZE-002T-P0.3 is a receptacle Crimp Contact with copper body, tin plating. 26 to 24AWG wire. This receptacle crimp contact is suitable for use with ZE series connectors. Fork-shaped header contact provides the good mating feeling and secure mating operation.
- 2A AC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/20mΩ maximum contact resistance
- 500MΩ Minimum insulation resistance
- 500VAC/minute Withstanding voltage
Applications
Industrial
Technical Specifications
Product Range
ZE
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
JST ZE Series Housings
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for SZE-002T-P0.3
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001