Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZE-002T-P0.3
Order Code2079381
Product RangeZE
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.106 |
400+ | CHF 0.0298 |
1200+ | CHF 0.0248 |
3200+ | CHF 0.0233 |
8000+ | CHF 0.0228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZE-002T-P0.3
Order Code2079381
Product RangeZE
Technical Datasheet
Product RangeZE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithZE Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SZE-002T-P0.3 is a receptacle Crimp Contact with copper body, tin plating. 26 to 24AWG wire. This receptacle crimp contact is suitable for use with ZE series connectors. Fork-shaped header contact provides the good mating feeling and secure mating operation.
- 2A AC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/20mΩ maximum contact resistance
- 500MΩ Minimum insulation resistance
- 500VAC/minute Withstanding voltage
Applications
Industrial
Technical Specifications
Product Range
ZE
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
ZE Series Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for SZE-002T-P0.3
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001