Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4906KHTSA1
Order Code2432741
Also Known AsTLE4906K, SP000475028
Technical Datasheet
3,999 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.467 |
| 10+ | CHF 0.369 |
| 100+ | CHF 0.328 |
| 500+ | CHF 0.324 |
| 1000+ | CHF 0.319 |
| 2500+ | CHF 0.302 |
| 5000+ | CHF 0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4906KHTSA1
Order Code2432741
Also Known AsTLE4906K, SP000475028
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Output Current20mA
Operating Point Typ0.01T
No. of Pins3Pins
Sensor Case StyleSC-59
Release Point Typ0.0085T
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case / PackageSC-59
No. of Pins3 Pin
QualificationAEC-Q100
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4906KHTSA1 is a high-precision hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C. The target application for TLE4906 is all automotive applications that require a high-precision hall switch for position sensing with an operating temperature range from -40°C to +150°C.
- 2.7V to 24V supply voltage, operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V)
- Superior temperature stability, peak temperatures up to 195°C without damage
- Low jitter (typ. 1µs), high ESD performance (±6kV HBM), digital output signal
- Output voltage range from -0.7 to 18V, output current range from 0 to 20mA
- Output saturation voltage is 0.3V typ (IQ = 20mA)
- Switching frequency range from 0 to 15KHz
- SC59 package
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Output Current
20mA
No. of Pins
3Pins
Release Point Typ
0.0085T
Supply Voltage Min
2.7V
Sensor Case / Package
SC-59
Qualification
AEC-Q100
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Hall Effect Type
Unipolar
Operating Point Typ
0.01T
Sensor Case Style
SC-59
Hysteresis Typ
-
Supply Voltage Max
18V
No. of Pins
3 Pin
Sensor Output Type
Digital
Output Interface
Open Collector
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability