Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.340 |
10+ | CHF 1.160 |
100+ | CHF 0.773 |
500+ | CHF 0.613 |
1000+ | CHF 0.570 |
5000+ | CHF 0.481 |
Product Information
Product Overview
The IRFR6215TRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
13A
TO-252AA
10V
110W
175°C
-
No SVHC (21-Jan-2025)
150V
0.295ohm
Surface Mount
4V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IRFR6215TRPBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate