Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP60R099C7XKSA1
Order Code2726067
Product RangeCoolMOS C7
Also Known AsIPP60R099C7, SP001298000
Technical Datasheet
330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.700 |
10+ | CHF 3.660 |
100+ | CHF 2.610 |
500+ | CHF 2.150 |
1000+ | CHF 1.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R099C7XKSA1
Order Code2726067
Product RangeCoolMOS C7
Also Known AsIPP60R099C7, SP001298000
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id22A
Drain Source On State Resistance0.099ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
MSL-
Product Overview
600V CoolMOS™ C7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS e.g. computing, server, telecom, UPS and solar.
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOMRDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on)/package
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.099ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS C7
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability