Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 96.220 |
| 5+ | CHF 92.440 |
| 10+ | CHF 88.670 |
Product Information
Product Overview
CY14B116N-ZSP25XI is a CY14B116N fast SRAM, with a non-volatile element in each memory cell. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM can be read and written an infinite number of times. The non-volatile data residing in the non-volatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.
- 16Mbit non-volatile static random access memory (nvSRAM)
- Hands-off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements is initiated by software
- RECALL to SRAM initiated by software or power-up, high reliability
- Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
- Sleep mode operation, low power consumption, active current of 75mA at 45ns
- Industrial temperature range from –40°C to +85°C
- 25ns speed, 54-pin TSOP II speed
- 3V voltage rating, ×16 data bus
Technical Specifications
16Mbit
1M x 16bit
25ns
2.7V
TSOP-II
54Pins
Parallel
-40°C
-
16Mbit
1M x 16bit
25ns
3.6V
TSOP-II
Parallel
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate