Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.750 |
10+ | CHF 7.250 |
100+ | CHF 6.010 |
250+ | CHF 4.960 |
500+ | CHF 4.860 |
1000+ | CHF 4.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoMKAV20
Order Code2320579
Technical Datasheet
Accessory TypeHood
For Use WithMK Series ILME Multipole Connector Inserts
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKAV20 is a Connector Backshell Hood with a single lever. This top entry hood is suitable for MK series ILME multipole connector inserts.
- IP44 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
For Use With
MK Series ILME Multipole Connector Inserts
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061