Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No362S-40.B.IT
Order Code4236167
Product RangeEasyCut Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No362S-40.B.IT
Order Code4236167
Product RangeEasyCut Series
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length - Metric25mm
Overall Length - Metric100mm
Blade Length - Imperial0.98"
Overall Length - Imperial3.94"
Handle Material-
Product RangeEasyCut Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
362S-40.B.IT is an EasyCut scissor with straight, extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Polished coating/finishing
- 100mm OAL, 42mm width, 4.5mm height
- Tip width is 0.4mm
- Tip thickness is 0.3mm
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
100mm
Overall Length - Imperial
3.94"
Product Range
EasyCut Series
Blade Length - Metric
25mm
Blade Length - Imperial
0.98"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02