Print Page
DEL-A4AXFNGQ
AXIAL FAN, 117MM, 115VAC, 90mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-A4AXFNGQ
Order Code2421031
Product RangeCompact Axial Fan Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-A4AXFNGQ
Order Code2421031
Product RangeCompact Axial Fan Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size119mm
External Depth38.6mm
Bearing TypeBall Bearing
Air Flow - CFM49CFM
Noise Rating28dBA
Power Rating5W
Rated Speed14450rpm
Power Connection TypePower Cord
Current Rating90mA
IP Rating-
Air Flow - m3/min1.38m³/min
Product RangeCompact Axial Fan Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
14450rpm
Current Rating
90mA
Air Flow - m3/min
1.38m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
38.6mm
Air Flow - CFM
49CFM
Power Rating
5W
Power Connection Type
Power Cord
IP Rating
-
Product Range
Compact Axial Fan Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.762048