Print Page
Image is for illustrative purposes only. Please refer to product description.
469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.540 |
50+ | CHF 0.488 |
100+ | CHF 0.457 |
200+ | CHF 0.441 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1010902
Order Code3932962
Product RangeR30 Series
Spacer MaterialBrass
Overall Length9mm
Outer Diameter5.5mm
Inner Diameter-
Spacer TypeHex
Product RangeR30 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
5.5mm
Spacer Type
Hex
SVHC
Lead (21-Jan-2025)
Overall Length
9mm
Inner Diameter
-
Product Range
R30 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002