Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 354.260 |
Product Information
Product Overview
The AFG-2225 is a 2-channel 25MHz True Arbitrary Function Generator provides superior features in its class. Both channels are equipped with same characteristics to fit dual-signal applications such as differential or IQ signaling. The outstanding cost-performance value makes the AFG-2225 a practical instrument to accelerate the development process. The major features for both channels include 10Vpp output amplitude, 25MHz frequency bandwidth with 1uHz resolution, built-in waveforms of sine, square, ramp (triangle) and noise. As to the 1 to 99% adjustable duty cycle of square waveform can be used as pulse signal sources. For the arbitrary waveform, user can edit the 66 built-in waveforms or create a whole new one. Moreover, AFG-2225 carries features of AM/FM/PM/FSK/SUM modulation, sweep, burst and frequency counter, which can be applied to various communication fields.
- Wide frequency range from 1µHz to 25MHz (sine/square wave)
- 1µHz Resolution in full range
- Built-in standard 120MSa/s, 10-bit, 4k points arbitrary waveform for both channels
- True dual-channel output, CH2 provides the same characteristics as CH1
- Couple, tracking, phase operations of dual channel are supported
- 1 to 99% Adjustable duty cycle for square waveform
- High resolution and colored TFT LCD with friendly user interface
- Multiple editing methods to edit arbitrary waveform easily
- Built-in standard AM/FM/PM/FSK/SUM/sweep/burst and frequency counter
- USB host/device interface for remote control and waveform editing
- Offers multiple standard waveforms
- Full-functions equipped dual-channel signal output capability
- Correlated functions of dual-channel outputs
- High-flexibility of arbitrary waveforms editing
- Friendly operating interfaces and instant parameter display
- 66 built-in arbitrary waveforms
- Supports multi-change signal application
- Impedance switch function
- Provides USB host/device interface
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Function
-
AM, Burst, FM, Frequency Counter, FSK, PM, SUM, Sweep
EU, UK
2 Channel
25MHz
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for AFG-2225
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate