Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0102PDLF04/SB
Order Code1203967
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StylePencil
For Use WithI-Tool Soldering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0102PDLF04/SB is a 0.4mm long-life chisel-shaped Soldering Tip with ERSADUR-LF coating for i-Tool soldering iron for i-CON soldering station.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
I-Tool Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003