Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 140.120 |
Product Information
Product Overview
RN22-CB1B is a RN22 1- or 2-channel active barrier, power supply or signal doubler for safe separation of 4 to 20 mA standard signal circuits. The device safely powers analogue instrument loops and safety instrumented systems up to SIL 2, SC 3 (according to IEC 61508). The HART® transparent interface device establishes a reliable signal link between field devices and process control. It interfaces with 2- or 4-wire instruments in Zone 2 hazardous areas and provides a second, galvanically isolated signal output acc. to NAMUR NE 175. This opens a second channel for the process optimization domain without affecting the traditional automation system.
- Active barrier for safe separation of standard signal circuits
- Compact housing
- Quick and easy wiring
- Intrinsic safety for operation in hazardous areas (Zone 2)
- For safety-oriented applications up to SIL 2 (SC 3) in accordance with IEC61508 (optional)
Notes
This product comes with 5-year warranty.
Technical Specifications
Current, HART
1Channels
RN22 Series
Current, HART
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate