Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22K
Order Code1171816
Also Known AsGTIN UPC EAN: 5051259142879
Technical Datasheet
2,283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.582 |
5+ | CHF 0.570 |
10+ | CHF 0.558 |
25+ | CHF 0.547 |
50+ | CHF 0.536 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22K
Order Code1171816
Also Known AsGTIN UPC EAN: 5051259142879
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.5mm
Colour / FinishBright Nickel Chrome
Product Range-
Product Overview
The LZ22K is a Fan Finger Guard for 8800-series fans, 80mm frame size. It is made of plated steel, welded steel guard, bright nickel.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Bright Nickel Chrome
Technical Docs (1)
Alternatives for LZ22K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02