Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 287.380 |
5+ | CHF 251.460 |
10+ | CHF 229.900 |
25+ | CHF 215.250 |
50+ | CHF 210.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 287.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT59-02
Order Code2748469
Technical Datasheet
Supply Voltage230VAC
Fan Frame Size146mm
External Depth220mm
Flow Rate - Metric910m³/h
Air Flow - CFM535CFM
Air Flow - m3/min15.17m³/min
Flow Rate - Imperial535CFM
Noise Rating-
Power Rating200W
Product Range-
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Supply Voltage
230VAC
External Depth
220mm
Air Flow - CFM
535CFM
Flow Rate - Imperial
535CFM
Power Rating
200W
Fan Frame Size
146mm
Flow Rate - Metric
910m³/h
Air Flow - m3/min
15.17m³/min
Noise Rating
-
Product Range
-
Technical Docs (2)
Alternatives for D2E146-HT59-02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4