Print Page
Image is for illustrative purposes only. Please refer to product description.
299 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.860 |
| 5+ | CHF 13.640 |
| 10+ | CHF 13.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXC14-50-SCT
Order Code4332274
Technical Datasheet
Blow CharacteristicHigh Voltage
Fuse Current50A
Voltage Rating VDC800V
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
High Voltage
Voltage Rating VDC
800V
Fuse Current
50A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265