
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 612.250 |
| 5+ | CHF 595.090 |
| 10+ | CHF 556.350 |
Product Information
Product Overview
32DZ5533 is a 32DZ series temperature/process controller. It is a set a new standard in 1/32 DIN power, flexibility, and value. It is proud to be the creator of the world’s first dual zone control in the 1/32 DIN size. Ease of use is assured from the creators of the world’s first dual display 1/32 DIN temperature/process control. It offers five thermocouple type inputs. Each zone offers a single set point with mechanical relay. Standard features include independent Fuzzy Logic, Self-Tune, and Peak/Valley indication for each zone. Process protection is provided by open sensor protection, shorted sensor protection, input rate of change protection, and loop break protection. Options for the 32DZ include RS-485 Serial Communication.
- Current, 0 or 4 to 20mA input 1 and 2
- Relay output B, relay output A
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
