Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.490 |
| 3+ | CHF 6.880 |
| 5+ | CHF 6.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02349
Order Code2444543
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric140mm
Blade Length - Imperial-
Overall Length - Imperial5.5"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Plastic coated finger loops
- Length: 140mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
140mm
Overall Length - Imperial
5.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D02349
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07