Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No09215
Order Code2907413
Product RangeJewel MagSnap
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.210 |
| 10+ | CHF 33.010 |
| 20+ | CHF 32.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09215
Order Code2907413
Product RangeJewel MagSnap
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length10ft
Wristband ColourWhite
Ground TerminalsSnap
Product RangeJewel MagSnap
SVHCTo Be Advised
Product Overview
- Jewel® MagSnap adjustable elastic wrist strap with 10 feet cord
- Magnetic connection between wrist band and coil cord
- Floating cam lock size adjustment
- Knitted band material with conductive silver plated polypropylene for better electrical connection
- Eliminates intermittent failures occur with less durable cords and extends lifespan of wrist strap
- Patented spring supported contoured banana plug prevent accidental disconnects
- Low profile snap design
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
10ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
330mm
Wristband Colour
White
Product Range
Jewel MagSnap
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05