Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFM010
Order Code2771136
Product Range3V Serial NOR Flash Memories
Also Known AsSP005661065, S25FL064LABMFM010
Technical Datasheet
4,241 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.420 |
| 10+ | CHF 1.280 |
| 50+ | CHF 1.230 |
| 100+ | CHF 1.220 |
| 250+ | CHF 1.160 |
| 500+ | CHF 1.130 |
| 1000+ | CHF 1.070 |
| 2500+ | CHF 1.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFM010
Order Code2771136
Product Range3V Serial NOR Flash Memories
Also Known AsSP005661065, S25FL064LABMFM010
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesSPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (21-Jan-2025)
Product Overview
S25FL064LABMFM010 is a SPI multi-I/O, 3.0V flash memory. It connects to a host system via a serial peripheral interface (SPI). It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an ideal storage solution for systems with limited space, signal connections, and power. This memory offers flexibility and performance well beyond ordinary serial flash devices. It is ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- 64Mb density, floating gate process technology
- 2.7V to 3.6V supply voltage, 6MBps (50MHz) normal read speed
- 13Mbps (108MHz) fast read speed, 26Mbps (108MHz) dual read speed
- 52Mbps (108MHz) quad read speed, 54Mbps (54MHz) quad read speed (DDR)
- 256B program buffer size, 1024B security region/OTP
- Individual and region protection or advanced sector protection
- Erase suspend/resume, program suspend/resume
- 100,000 minimum program-erase cycles, 20 year minimum data retention
- Automotive temperature range from -40°C to +125°C
- AEC-Q100 grade 1 qualified, 8-lead SOIC package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8M x 8bit
IC Case / Package
SOIC
Clock Frequency Max
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Memory Density
64Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001592
Product traceability