Print Page
PTP15-12-S5
Isolated Through Hole DC/DC Converter, Medical, DIP, 2:1, 15 W, 1 Output, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPTP15-12-S5
Order Code4259733
Product RangePTP15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
54+ | CHF 43.190 |
Price for:Each
Minimum: 54
Multiple: 54
CHF 2,332.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPTP15-12-S5
Order Code4259733
Product RangePTP15 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height12mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangePTP15 Series
SVHCLead (21-Jan-2025)
Product Overview
PTP15-12-S5 is a PTP15 series isolated medical DC-DC with a 2:1 input voltage range. Housed in an encapsulated, board mountable package, making it a reliable option for medical instrumentation, low power consumer electronics, and industrial equipment that requires high isolation voltage.
- 100pF maximum isolation capacitance
- 5,600VDC/4,000VAC isolation voltage, regulated single outputs
- Certified to IEC/EN 60601-1, EN 55011 Class A without external components
- Output over current, short circuit and over voltage protections
- 12VDC typical input voltage, 5VDC output voltage
- 3,000mA maximum output current, 15W maximum output power
- 85% typical efficiency
- Plastic case material, silicon potting material
- Operating temperature range from -40°C to 100°C
- Dimension is 50.8mm x 25.4mm x 12.0mm (wxdxh)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
5.6kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
9V
Product Range
PTP15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03