PTP15 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 43.220 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12VDC | 1.25A | Regulated | 5.6kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | PTP15 Series | |||||
Each | 1+ CHF 47.680 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12VDC | 1.25A | Regulated | 5.6kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | PTP15 Series | |||||
Each | 1+ CHF 53.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5VDC | 3A | Regulated | 5.6kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | PTP15 Series | |||||
Each | 1+ CHF 53.480 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 12VDC | 1.25A | Regulated | 5.6kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | PTP15 Series | |||||
Each | 1+ CHF 51.880 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 15VDC | 1A | Regulated | 5.6kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | PTP15 Series | |||||
Each | 1+ CHF 50.860 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5VDC | 3A | Regulated | 5.6kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | PTP15 Series | |||||
Each | 1+ CHF 47.680 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5VDC | 3A | Regulated | 5.6kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | PTP15 Series | |||||
Each | 1+ CHF 54.480 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 15VDC | 1A | Regulated | 5.6kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | PTP15 Series | |||||
Each | 1+ CHF 47.680 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24VDC | 625mA | Regulated | 5.6kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | PTP15 Series | |||||
Each | 1+ CHF 50.780 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24VDC | 625mA | Regulated | 5.6kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | PTP15 Series | |||||
Each | 1+ CHF 53.480 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24VDC | 625mA | Regulated | 5.6kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | PTP15 Series | |||||
Each | 1+ CHF 49.270 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 15VDC | 1A | Regulated | 5.6kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | PTP15 Series |