Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-223MLC
Order Code2287416
Product RangeEPL3015 Series
Also Known AsEPL3015-223MLB
Technical Datasheet
1,660 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 1.210 |
| 50+ | CHF 0.929 |
| 250+ | CHF 0.686 |
| 500+ | CHF 0.652 |
| 1000+ | CHF 0.617 |
| 2000+ | CHF 0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-223MLC
Order Code2287416
Product RangeEPL3015 Series
Also Known AsEPL3015-223MLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)210mA
Product RangeEPL3015 Series
Inductor Case / Package-
DC Resistance Max0.662ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
DC Resistance Max
0.662ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
210mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EPL3015-223MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability