Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-5N5GLC
Order Code2286585
Product Range0806SQ Series
Also Known As0806SQ-5N5GLB
Technical Datasheet
640 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 2.100 |
| 50+ | CHF 1.640 |
| 250+ | CHF 1.190 |
| 500+ | CHF 1.140 |
| 1000+ | CHF 1.070 |
| 2000+ | CHF 1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 10.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-5N5GLC
Order Code2286585
Product Range0806SQ Series
Also Known As0806SQ-5N5GLB
Technical Datasheet
Inductance5.5nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 2%
DC Resistance Max3400µohm
Self Resonant Frequency4.9GHz
Product Length1.346mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.5nH
Product Range
0806SQ Series
DC Resistance Max
3400µohm
Product Length
1.346mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.9GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability