Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 12
Order Code2426083
Product RangeCK Tools - Hex Keys
Also Known AsGTIN UPC EAN: 5013969567007
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.150 |
| 6+ | CHF 3.020 |
| 12+ | CHF 2.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 12
Order Code2426083
Product RangeCK Tools - Hex Keys
Also Known AsGTIN UPC EAN: 5013969567007
Technical Datasheet
AF Size - Metric12mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length125mm
Product RangeCK Tools - Hex Keys
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 12,0 x 125 x 45 mm (Ø x long x short end)
Technical Specifications
AF Size - Metric
12mm
Hex Key Type
Long Arm
Product Range
CK Tools - Hex Keys
AF Size - Imperial
-
Long Arm Length
125mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4411 12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162