44 MATERIAL Series Transformer Cores:
768 Products FoundFind a huge range of Transformer Cores at Farnell Switzerland. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ CHF 0.793 50+ CHF 0.680 250+ CHF 0.549 500+ CHF 0.474 1000+ CHF 0.437 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 10+ CHF 0.732 100+ CHF 0.573 500+ CHF 0.475 2500+ CHF 0.373 4500+ CHF 0.366 More Pricing... | Min: 10 / Mult: 10 | Planar E | - | - | E14 | 3F4 | - | - | 16.4mm | 14.2mm² | 100nH | - | |||||
1 Set | 1+ CHF 3.220 10+ CHF 2.210 50+ CHF 1.670 100+ CHF 1.610 200+ CHF 1.550 More Pricing... | Min: 1 / Mult: 1 | P | - | - | P14/8 | N48 | - | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | |||||
Each | 1+ CHF 5.290 10+ CHF 4.330 25+ CHF 3.570 50+ CHF 3.060 100+ CHF 2.850 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD54/28/19 | N87 | - | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
1 Set | 1+ CHF 45.690 3+ CHF 43.990 5+ CHF 42.300 10+ CHF 40.600 | Min: 1 / Mult: 1 | PQ | - | - | PQ65/60 | N95 | - | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
1 Set | 5+ CHF 2.900 50+ CHF 2.180 250+ CHF 1.880 500+ CHF 1.740 1000+ CHF 1.710 More Pricing... | Min: 5 / Mult: 5 | PM | - | - | P7/4 | N48 | - | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
Each | 1+ CHF 1.160 10+ CHF 1.040 25+ CHF 0.897 50+ CHF 0.774 100+ CHF 0.731 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 44 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
Each | 1+ CHF 1.980 5+ CHF 1.850 10+ CHF 1.710 25+ CHF 1.430 50+ CHF 1.330 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.9mm x 6.35mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
Each | 1+ CHF 1.300 5+ CHF 1.260 10+ CHF 1.090 25+ CHF 0.905 50+ CHF 0.849 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 75 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
1 Pair Packaging Options | 5+ CHF 1.500 50+ CHF 1.250 250+ CHF 1.200 500+ CHF 1.160 1000+ CHF 1.130 More Pricing... | Min: 5 / Mult: 5 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ CHF 1.090 10+ CHF 0.979 25+ CHF 0.702 50+ CHF 0.659 100+ CHF 0.616 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.13mm x 4.78mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
Each | 1+ CHF 0.873 5+ CHF 0.831 10+ CHF 0.788 25+ CHF 0.584 50+ CHF 0.501 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 1+ CHF 1.670 5+ CHF 1.550 10+ CHF 1.440 25+ CHF 1.210 50+ CHF 1.120 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 5+ CHF 1.200 50+ CHF 0.979 250+ CHF 0.875 500+ CHF 0.818 1500+ CHF 0.760 More Pricing... | Min: 5 / Mult: 5 | Toroid | - | - | 5.84mm x 3.04mm x 1.52mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
1 Pair | 1+ CHF 3.660 10+ CHF 2.810 50+ CHF 2.090 200+ CHF 1.820 400+ CHF 1.700 | Min: 1 / Mult: 1 | RM | - | - | RM 10LP | N87 | - | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
1 Pair Packaging Options | 50+ CHF 1.250 250+ CHF 1.200 500+ CHF 1.160 1000+ CHF 1.130 2000+ CHF 1.090 | Min: 100 / Mult: 1 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
1 Set | 1+ CHF 5.980 10+ CHF 4.080 25+ CHF 3.440 50+ CHF 2.960 | Min: 1 / Mult: 1 | RM | - | - | RM12 | N41 | - | SMPS Transformers | 57mm | 146mm² | 160nH | B65815 Series | |||||
Each | 1+ CHF 2.350 10+ CHF 1.490 50+ CHF 1.280 200+ CHF 1.180 400+ CHF 1.120 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | |||||
Each | 1+ CHF 1.530 50+ CHF 0.814 100+ CHF 0.715 250+ CHF 0.667 500+ CHF 0.618 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 2.25µH | - | |||||
Each | 1+ CHF 12.930 3+ CHF 10.960 5+ CHF 10.620 10+ CHF 10.290 20+ CHF 9.700 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E71 | 3F3 | - | - | 149mm | 683mm² | 10µH | - | |||||
1 Pair | 1+ CHF 4.280 10+ CHF 3.630 25+ CHF 3.400 50+ CHF 3.210 100+ CHF 3.000 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ35 | 3C95 | - | - | 86.1mm | 190mm² | 6µH | - | |||||
1 Pair | 1+ CHF 3.490 10+ CHF 2.390 50+ CHF 1.770 200+ CHF 1.710 400+ CHF 1.650 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM10 | N87 | - | - | 44mm | 98mm² | 4.2µH | B65813 Series | |||||
Each | 1+ CHF 1.600 50+ CHF 1.180 100+ CHF 1.140 250+ CHF 1.100 500+ CHF 1.040 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD44 | 3C90 | - | - | 103mm | 173mm² | 3.8µH | - | |||||
Each | 5+ CHF 1.020 50+ CHF 0.538 250+ CHF 0.395 500+ CHF 0.391 1500+ CHF 0.370 More Pricing... | Min: 5 / Mult: 5 | - | - | - | E30 | N87 | - | - | 67mm | 60mm² | 1.9µH | B66319 Series | |||||
1 Pair | 1+ CHF 2.720 10+ CHF 1.870 50+ CHF 1.400 100+ CHF 1.340 200+ CHF 1.170 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM8 | N87 | - | - | 38mm | 64mm² | 3.3µH | B65811 Series |