Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65982Q0100K095
Order Code4167339
Product RangeB65982Q Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.690 |
3+ | CHF 43.990 |
5+ | CHF 42.300 |
10+ | CHF 40.600 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 45.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65982Q0100K095
Order Code4167339
Product RangeB65982Q Series
Technical Datasheet
Core TypePQ
Core SizePQ65/60
For Use WithTransformers
Core Material GradeN95
Effective Magnetic Path Length137mm
Ae Effective Cross Section Area600mm²
Inductance Factor Al100nH
Product RangeB65982Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
For Use With
Transformers
Effective Magnetic Path Length
137mm
Inductance Factor Al
100nH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ65/60
Core Material Grade
N95
Ae Effective Cross Section Area
600mm²
Product Range
B65982Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44