Print Page
Image is for illustrative purposes only. Please refer to product description.
969 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.600 |
50+ | CHF 1.180 |
100+ | CHF 1.140 |
250+ | CHF 1.100 |
500+ | CHF 1.040 |
1000+ | CHF 0.961 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD44/22/15-3C90
Order Code3056405
Technical Datasheet
Core TypeETD
Core SizeETD44
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al3.8µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD44/22/15-3C90 is an ETD-type Transformer Core with 3C90 material grade and for use with ETD44/22/15 and core halves.
- 3800 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
Core Material Grade
3C90
Effective Magnetic Path Length
103mm
Inductance Factor Al
3.8µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD44
For Use With
-
Ae Effective Cross Section Area
173mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044