Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DB-12-24M
Order Code2368017
Product Range77DB-12-xy-M Series
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.940 |
| 5+ | CHF 21.500 |
| 10+ | CHF 19.500 |
| 20+ | CHF 16.770 |
| 50+ | CHF 16.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-12-24M
Order Code2368017
Product Range77DB-12-xy-M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Power18W
Output Voltage VAC24VAC
Output Current500mA
Plug TypeUK Type G
Output ConnectorVarious
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product Range77DB-12-xy-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 77DB-12-24M is an UK plug-in linear AC/AC Power Adapter with one-shot thermal fuse. V-0 rated enclosure, lightweight and class-B insulation. 240VAC, 50Hz input voltage, 500mA output current.
- 12VA Output power
- -10 to 40°C Operating temperature range
- EN/IEC 62368-1, 61558-1, 61558-2-6 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- 1.8m cable with six-piece connector set
- Approved to UKCA, CE, TUV, RoHS, and REACH
Applications
Power Management
Notes
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Voltage VAC
24VAC
Plug Type
UK Type G
Input Voltage AC Max
240V
Product Range
77DB-12-xy-M Series
No. of Outputs
1 Output
Output Power
18W
Output Current
500mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37