ex VAT

2.2A Axial Leaded High Frequency Inductors:

296 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
CHF 2.930
50+
CHF 2.150
100+
CHF 2.030
250+
CHF 1.750
500+
CHF 1.610
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
2858901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.129
100+
CHF 0.112
500+
CHF 0.101
1000+
CHF 0.0898
2500+
CHF 0.0856
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
1174262

RoHS

Each
1+
CHF 3.470
50+
CHF 2.340
100+
CHF 2.180
250+
CHF 1.870
500+
CHF 1.720
Min: 1 / Mult: 1
SC30 Series
68µH
162mA
6.7ohm
± 10%
15MHz
3651607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.407
50+
CHF 0.290
100+
CHF 0.274
250+
CHF 0.219
500+
CHF 0.196
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
390µH
650mA
1.72ohm
± 5%
2.5MHz
3651604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.392
50+
CHF 0.280
100+
CHF 0.264
250+
CHF 0.212
500+
CHF 0.188
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
18µH
2.2A
0.155ohm
± 10%
12MHz
2775554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.416
50+
CHF 0.300
100+
CHF 0.283
250+
CHF 0.227
500+
CHF 0.200
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
270µH
800mA
1.2ohm
± 5%
3.2MHz
2775559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.414
50+
CHF 0.297
100+
CHF 0.280
250+
CHF 0.225
500+
CHF 0.198
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
56µH
1.6A
0.31ohm
± 5%
6.8MHz
3651603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.392
50+
CHF 0.280
100+
CHF 0.265
250+
CHF 0.213
500+
CHF 0.189
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
1.8µH
3.75A
0.05ohm
± 10%
150MHz
4244659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.382
50+
CHF 0.276
100+
CHF 0.261
250+
CHF 0.210
500+
CHF 0.182
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.261
250+
CHF 0.210
500+
CHF 0.182
1500+
CHF 0.154
Min: 100 / Mult: 1
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
515565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.377
50+
CHF 0.268
100+
CHF 0.238
250+
CHF 0.222
500+
CHF 0.217
Min: 1 / Mult: 1
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
608580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.184
100+
CHF 0.154
500+
CHF 0.134
1000+
CHF 0.127
2500+
CHF 0.117
Min: 10 / Mult: 10
B78108S BC Series
470µH
170mA
7.9ohm
± 5%
2.2MHz
1173864

RoHS

Date/Lot Code

Each
1+
CHF 2.940
50+
CHF 2.210
100+
CHF 2.100
250+
CHF 1.970
500+
CHF 1.960
More Pricing...
Min: 1 / Mult: 1
SC30 Series
10µH
219mA
3.7ohm
± 10%
50MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.158
250+
CHF 0.128
1000+
CHF 0.113
5000+
CHF 0.103
12500+
CHF 0.0922
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
515036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.377
50+
CHF 0.268
100+
CHF 0.253
250+
CHF 0.222
500+
CHF 0.217
Min: 1 / Mult: 1
B82144A LBC Series
4.7µH
1.6A
0.16ohm
± 10%
100MHz
1173871

RoHS

Date/Lot Code

Each
1+
CHF 2.940
50+
CHF 2.160
100+
CHF 2.050
250+
CHF 1.920
500+
CHF 1.790
More Pricing...
Min: 1 / Mult: 1
SC30 Series
100µH
149mA
8ohm
± 10%
13MHz
518300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.432
50+
CHF 0.313
100+
CHF 0.295
250+
CHF 0.257
500+
CHF 0.253
Min: 1 / Mult: 1
B82144A LBC Series
100µH
20mA
420ohm
± 5%
120kHz
511651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.218
100+
CHF 0.155
500+
CHF 0.147
1000+
CHF 0.109
2500+
CHF 0.0995
Min: 10 / Mult: 10
B78108S BC Series
220µH
250mA
3.3ohm
± 5%
3.7MHz
608609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.186
100+
CHF 0.154
500+
CHF 0.134
1000+
CHF 0.127
2500+
CHF 0.117
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
1644331

RoHS

Date/Lot Code

Each
1+
CHF 0.355
50+
CHF 0.317
100+
CHF 0.290
250+
CHF 0.256
500+
CHF 0.232
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
470µH
510mA
1.9ohm
± 5%
1.8MHz
1644323

RoHS

Date/Lot Code

Each
1+
CHF 0.447
50+
CHF 0.398
100+
CHF 0.366
250+
CHF 0.321
500+
CHF 0.292
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
1mH
370mA
3.6ohm
± 5%
1.3MHz
608520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.186
100+
CHF 0.154
500+
CHF 0.134
1000+
CHF 0.127
2500+
CHF 0.117
Min: 10 / Mult: 10
B78108S BC Series
47µH
450mA
1.1ohm
± 5%
7.5MHz
1864495

RoHS

Date/Lot Code

Each
10+
CHF 0.338
250+
CHF 0.253
1000+
CHF 0.234
5000+
CHF 0.210
12500+
CHF 0.194
More Pricing...
Min: 10 / Mult: 10
MCAL Series
22µH
410mA
0.84ohm
± 10%
9.9MHz
516545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.342
50+
CHF 0.255
100+
CHF 0.237
250+
CHF 0.215
500+
CHF 0.210
Min: 1 / Mult: 1
B82144A LBC Series
47µH
800mA
0.5ohm
± 5%
5MHz
2858880

RoHS

Date/Lot Code

Each
10+
CHF 0.126
100+
CHF 0.110
500+
CHF 0.0967
1000+
CHF 0.0939
2500+
CHF 0.0914
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
1-25 of 296 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account