Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-220KU
Order Code1864495
Product RangeMCAL Series
Technical Datasheet
1,644 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.604 |
| 250+ | CHF 0.305 |
| 1000+ | CHF 0.229 |
| 5000+ | CHF 0.198 |
| 12500+ | CHF 0.194 |
| 25000+ | CHF 0.191 |
| 125000+ | CHF 0.186 |
| 250000+ | CHF 0.182 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-220KU
Order Code1864495
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance22µH
DC Current Rating410mA
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Self Resonant Frequency9.9MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCAL Series
DC Current Rating
410mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
22µH
DC Resistance Max
0.84ohm
Self Resonant Frequency
9.9MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability