Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30100KT
Order Code1173864
Product RangeSC30 Series
Also Known As1624000-3, SC30-10-2525-10 10UH AMMO 1000
Technical Datasheet
1,671 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.370 |
| 50+ | CHF 2.230 |
| 100+ | CHF 2.120 |
| 250+ | CHF 1.990 |
| 500+ | CHF 1.860 |
| 1000+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30100KT
Order Code1173864
Product RangeSC30 Series
Also Known As1624000-3, SC30-10-2525-10 10UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance10µH
DC Current Rating219mA
DC Resistance Max3.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency50MHz
Product Overview
The SC30100KT is an axial leaded shielded RF Power Inductor with a self-extinguishing polyolefin sleeve. Its small size makes ideal for use when space is at a premium. And the inductor is also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
- Flame-retardant
- Established reliability
- Fully protected from the environment
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
SC30 Series
DC Current Rating
219mA
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
3.7ohm
Self Resonant Frequency
50MHz
Technical Docs (3)
Alternatives for SC30100KT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability