ex VAT

3.85nH Air Core Inductors:

576 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2343766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.290
10+
CHF 2.640
25+
CHF 2.250
50+
CHF 1.760
100+
CHF 1.550
More Pricing...
Min: 1 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
2373887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.537
50+
CHF 0.459
250+
CHF 0.435
500+
CHF 0.382
1000+
CHF 0.357
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
2373887RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.459
250+
CHF 0.435
500+
CHF 0.382
1000+
CHF 0.357
Min: 100 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
2343766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.550
250+
CHF 1.330
Min: 100 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
3812932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.895
50+
CHF 0.772
100+
CHF 0.771
250+
CHF 0.615
500+
CHF 0.521
Min: 1 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
3812932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.771
250+
CHF 0.615
500+
CHF 0.521
Min: 100 / Mult: 1
246nH
3A
WE-CAIR Series
± 5%
0.035ohm
685MHz
10.55mm
6.35mm
5.9mm
4066053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.775
10+
CHF 0.655
50+
CHF 0.524
100+
CHF 0.503
200+
CHF 0.482
More Pricing...
Min: 1 / Mult: 1
43nH
4A
WE-CAIR Series
± 2%
7900µohm
1.2GHz
6.86mm
3.05mm
3.18mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.797
250+
CHF 0.733
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.503
200+
CHF 0.482
500+
CHF 0.448
Min: 100 / Mult: 1
43nH
4A
WE-CAIR Series
± 2%
7900µohm
1.2GHz
6.86mm
3.05mm
3.18mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.030
50+
CHF 0.887
100+
CHF 0.797
250+
CHF 0.733
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
2287123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.480
10+
CHF 1.720
50+
CHF 1.590
100+
CHF 1.290
200+
CHF 1.270
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.070
50+
CHF 1.620
250+
CHF 1.180
500+
CHF 1.130
1000+
CHF 1.060
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
9000µohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.100
50+
CHF 1.640
250+
CHF 1.190
500+
CHF 1.140
1000+
CHF 1.070
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
3400µohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.100
10+
CHF 2.120
50+
CHF 1.910
100+
CHF 1.490
200+
CHF 1.430
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2431632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.110
50+
CHF 0.781
100+
CHF 0.720
250+
CHF 0.694
500+
CHF 0.667
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 5%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
2777659

RoHS

Date/Lot Code

Each
1+
CHF 1.390
10+
CHF 1.360
50+
CHF 1.340
100+
CHF 1.190
200+
CHF 1.150
More Pricing...
Min: 1 / Mult: 1
79nH
23A
WE-ACHC Series
± 20%
2110µohm
422MHz
10mm
10mm
5.8mm
2287184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.290
10+
CHF 1.620
50+
CHF 1.500
100+
CHF 1.200
200+
CHF 1.170
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.410
10+
CHF 1.550
50+
CHF 1.280
100+
CHF 1.020
200+
CHF 1.010
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 5%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.420
10+
CHF 1.720
50+
CHF 1.590
100+
CHF 1.270
200+
CHF 1.240
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
6200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.310
10+
CHF 1.620
50+
CHF 1.500
100+
CHF 1.200
200+
CHF 1.120
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
2600µohm
5GHz
3.94mm
2.79mm
3.15mm
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.290
10+
CHF 1.620
50+
CHF 1.500
100+
CHF 1.200
200+
CHF 1.120
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.460
10+
CHF 1.720
50+
CHF 1.590
100+
CHF 1.280
200+
CHF 1.180
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 2%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.430
10+
CHF 1.700
50+
CHF 1.570
100+
CHF 1.260
200+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.370
10+
CHF 1.710
50+
CHF 1.580
100+
CHF 1.230
200+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
4800µohm
2.5GHz
4.95mm
3.56mm
4.2mm
2343729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.100
10+
CHF 2.120
50+
CHF 1.670
100+
CHF 1.460
200+
CHF 1.340
More Pricing...
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
8100µohm
2.6GHz
2.67mm
2.67mm
2.79mm
1-25 of 576 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account