Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912210
Order Code2431632
Product RangeWE-CAIR Series
Technical Datasheet
955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.010 |
50+ | CHF 0.811 |
100+ | CHF 0.746 |
250+ | CHF 0.719 |
500+ | CHF 0.692 |
1000+ | CHF 0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912210
Order Code2431632
Product RangeWE-CAIR Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)1.7A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.0123ohm
Self Resonant Frequency1.2GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
100nH
Product Range
WE-CAIR Series
DC Resistance Max
0.0123ohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
1.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.2GHz
Product Width
3.81mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability