ex VAT

4A SMD Common Mode Chokes / Filters:

2,022 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.856
50+
CHF 0.659
250+
CHF 0.489
500+
CHF 0.428
1000+
CHF 0.420
Min: 5 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
2.2mm x 1.4mm x 0.93mm
-
-
2.2mm
1.4mm
-
0.93mm
-
3924560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.101
100+
CHF 0.0903
500+
CHF 0.0838
2500+
CHF 0.0674
5000+
CHF 0.0629
Min: 10 / Mult: 10
50mA
40nH
TCM-M Series
35ohm
-
-
-
-
0.45mm
0.3mm
-
0.25mm
-
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.456
50+
CHF 0.329
250+
CHF 0.288
500+
CHF 0.265
1000+
CHF 0.252
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2836791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.870
50+
CHF 0.665
250+
CHF 0.527
500+
CHF 0.480
1000+
CHF 0.470
Min: 5 / Mult: 5
500mA
14nH
0805USBN Series
140ohm
-
2.2mm x 1.4mm x 0.93mm
-
-
2.2mm
1.4mm
-
0.93mm
-
3651775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.277
50+
CHF 0.189
100+
CHF 0.169
250+
CHF 0.146
500+
CHF 0.144
Min: 1 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.387
50+
CHF 0.353
250+
CHF 0.335
500+
CHF 0.318
1000+
CHF 0.298
Min: 5 / Mult: 5
220mA
-
ACE1V2012 Series
680ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
3228017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.125
100+
CHF 0.101
500+
CHF 0.0855
2500+
CHF 0.0553
5000+
CHF 0.055
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
2493830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.329
250+
CHF 0.288
500+
CHF 0.265
1000+
CHF 0.252
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2836794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.659
250+
CHF 0.489
500+
CHF 0.428
1000+
CHF 0.420
Min: 100 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2836791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.665
250+
CHF 0.527
500+
CHF 0.480
1000+
CHF 0.470
Min: 100 / Mult: 5
500mA
14nH
0805USBN Series
140ohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
3651764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.175
250+
CHF 0.146
500+
CHF 0.135
Min: 100 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3651774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.157
250+
CHF 0.141
500+
CHF 0.138
Min: 100 / Mult: 1
5.1A
-
VFS Series
145ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3677128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.399
250+
CHF 0.348
500+
CHF 0.330
1200+
CHF 0.314
Min: 100 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.285
50+
CHF 0.173
100+
CHF 0.157
250+
CHF 0.141
500+
CHF 0.138
Min: 1 / Mult: 1
5.1A
-
VFS Series
145ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.210
250+
CHF 0.165
500+
CHF 0.162
Min: 100 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.511
10+
CHF 0.467
50+
CHF 0.443
100+
CHF 0.421
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3651771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.358
50+
CHF 0.231
100+
CHF 0.210
250+
CHF 0.165
500+
CHF 0.162
Min: 1 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3677128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.587
50+
CHF 0.431
100+
CHF 0.399
250+
CHF 0.348
500+
CHF 0.330
More Pricing...
Min: 1 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.169
250+
CHF 0.146
500+
CHF 0.144
Min: 100 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3678491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0553
2500+
CHF 0.0448
7500+
CHF 0.0404
15000+
CHF 0.0382
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3651764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.260
50+
CHF 0.185
100+
CHF 0.175
250+
CHF 0.146
500+
CHF 0.135
Min: 1 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.421
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3437229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.353
250+
CHF 0.335
500+
CHF 0.318
1000+
CHF 0.298
Min: 100 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
CHF 0.617
Min: 1 / Mult: 1
70mA
80µH
ACT Series
3.8kohm
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
3437228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.353
250+
CHF 0.335
500+
CHF 0.318
1000+
CHF 0.298
Min: 100 / Mult: 5
220mA
-
ACE1V2012 Series
680ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1-25 of 2022 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account