Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM0403M-350-2P-T210
Order Code3924560
Product RangeTCM-M Series
Technical Datasheet
7,340 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.101 |
| 100+ | CHF 0.0903 |
| 500+ | CHF 0.0838 |
| 2500+ | CHF 0.0674 |
| 5000+ | CHF 0.0629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403M-350-2P-T210
Order Code3924560
Product RangeTCM-M Series
Technical Datasheet
DC Current Rating50mA
Inductance40nH
Product RangeTCM-M Series
Impedance35ohm
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
50mA
Product Range
TCM-M Series
Inductor Case / Package
-
Product Width
0.3mm
Qualification
-
Inductance
40nH
Impedance
35ohm
Product Length
0.45mm
Product Height
0.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability