Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFG0NCN162HL3D
Order Code3228017
Product RangeNFG Series
Technical Datasheet
Packaging Options
10,176 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.125 |
| 100+ | CHF 0.101 |
| 500+ | CHF 0.0855 |
| 2500+ | CHF 0.0553 |
| 5000+ | CHF 0.055 |
| 10000+ | CHF 0.0546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFG0NCN162HL3D
Order Code3228017
Product RangeNFG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeNFG Series
Impedance25ohm
Inductor Case / Package0302 [0806 Metric]
Common Mode Filter Case0302 [0806 Metric]
Product Length0.9mm
Product Width0.68mm
Product Height0.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
NFG Series
Inductor Case / Package
0302 [0806 Metric]
Product Length
0.9mm
Product Height
0.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
25ohm
Common Mode Filter Case
0302 [0806 Metric]
Product Width
0.68mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability