ex VAT

Current Sense Through Hole Resistors:

879 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3766406

RoHS

Date/Lot Code

Each
1+
CHF 1.320
50+
CHF 0.693
100+
CHF 0.619
250+
CHF 0.578
500+
CHF 0.537
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
21mm
3mm
-
-
14.5mm
-55°C
300°C
AEC-Q200
3542753

RoHS

Date/Lot Code

Each
1000+
CHF 0.125
Min: 1000 / Mult: 1000
0.82ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542705

RoHS

Date/Lot Code

Each
5000+
CHF 0.0261
Min: 5000 / Mult: 5000
0.33ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3542729

RoHS

Date/Lot Code

Each
2000+
CHF 0.0693
Min: 2000 / Mult: 2000
0.33ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3542720

RoHS

Date/Lot Code

Each
4000+
CHF 0.049
Min: 4000 / Mult: 4000
0.68ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542735

RoHS

Date/Lot Code

Each
500+
CHF 0.131
Min: 500 / Mult: 500
0.2ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542746

RoHS

Date/Lot Code

Each
1000+
CHF 0.125
Min: 1000 / Mult: 1000
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542748

RoHS

Date/Lot Code

Each
1000+
CHF 0.125
Min: 1000 / Mult: 1000
0.62ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3766412

RoHS

Date/Lot Code

Each
1+
CHF 1.320
50+
CHF 0.693
100+
CHF 0.619
250+
CHF 0.578
500+
CHF 0.537
More Pricing...
Min: 1 / Mult: 1
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3542717

RoHS

Date/Lot Code

Each
4000+
CHF 0.049
Min: 4000 / Mult: 4000
0.47ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542691

RoHS

Date/Lot Code

Each
500+
CHF 0.510
Min: 500 / Mult: 500
0.015ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 10%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
3542688

RoHS

Date/Lot Code

Each
500+
CHF 0.533
Min: 500 / Mult: 500
0.01ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
3542734

RoHS

Date/Lot Code

Each
1+
CHF 0.658
10+
CHF 0.354
50+
CHF 0.273
100+
CHF 0.221
200+
CHF 0.202
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3766396

RoHS

Date/Lot Code

Each
1+
CHF 1.540
50+
CHF 0.819
100+
CHF 0.720
250+
CHF 0.717
500+
CHF 0.622
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
2W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
10.5mm
-55°C
300°C
AEC-Q200
3542751

RoHS

Date/Lot Code

Each
1000+
CHF 0.125
Min: 1000 / Mult: 1000
0.68ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1612034

RoHS

Each
1+
CHF 4.300
3+
CHF 4.100
5+
CHF 3.890
10+
CHF 3.440
20+
CHF 3.050
More Pricing...
Min: 1 / Mult: 1
0.02ohm
SR Series
1W
Current Sense
Radial Leaded
-
± 1%
0ppm/°C to +200ppm/°C
9.27mm
2.29mm
-
-
9.4mm
-
-
-
1633905

RoHS

Date/Lot Code

Each
1+
CHF 3.250
Min: 1 / Mult: 1
0.01ohm
10 Series
2W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/°C
10.6mm
-
-
-
-
-55°C
275°C
-
1633921

RoHS

Each
1+
CHF 2.500
10+
CHF 1.710
Min: 1 / Mult: 1
0.2ohm
0
3W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
14.5mm
-
-
-
-
-55°C
275°C
-
1633912

RoHS

Each
1+
CHF 2.930
10+
CHF 1.810
100+
CHF 1.340
Min: 1 / Mult: 1
0.1ohm
10 Series
2W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
10.6mm
-
-
-
-
-55°C
275°C
-
1633914

RoHS

Each
1+
CHF 4.100
10+
CHF 2.120
Min: 1 / Mult: 1
0.01ohm
10 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/°C
14.5mm
-
-
-
-
-55°C
275°C
-
1633928

RoHS

Each
1+
CHF 3.340
10+
CHF 2.450
100+
CHF 1.720
Min: 1 / Mult: 1
0.1ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
1633908

RoHS

Each
1+
CHF 3.440
10+
CHF 1.690
100+
CHF 1.630
500+
CHF 1.570
1000+
CHF 1.510
More Pricing...
Min: 1 / Mult: 1
0.025ohm
10 Series
2W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
10.6mm
-
-
-
-
-55°C
275°C
-
1633924

RoHS

Date/Lot Code

Each
1+
CHF 3.990
10+
CHF 2.020
Min: 1 / Mult: 1
0.01ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 260ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
2448881

RoHS

Each
1+
CHF 2.800
10+
CHF 1.670
100+
CHF 1.600
500+
CHF 1.530
1000+
CHF 1.450
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
3542689

RoHS

Date/Lot Code

Each
1+
CHF 0.725
Min: 1 / Mult: 1
1ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
226-250 of 879 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account