Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.300 |
3+ | CHF 4.100 |
5+ | CHF 3.890 |
10+ | CHF 3.440 |
20+ | CHF 3.050 |
50+ | CHF 2.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.020-1%
Order Code1612034
Product RangeSR Series
Technical Datasheet
Resistance0.02ohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyCurrent Sense
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length9.27mm
Product Width2.29mm
Product Height9.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.02ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Current Sense
Resistance Tolerance
± 1%
Product Length
9.27mm
Product Height
9.4mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907