Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No12FR025E
Order Code1633908
Product Range10 Series
Technical Datasheet
Resistance0.025ohm
Product Range10 Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Product Length10.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.025ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
10 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
10.6mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability