ex VAT

1212VS Series Air Core Inductors:

576 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777657

RoHS

Date/Lot Code

Each
1+
CHF 1.300
50+
CHF 1.210
100+
CHF 1.080
250+
CHF 0.873
500+
CHF 0.794
More Pricing...
Min: 1 / Mult: 1
23nH
30A
WE-ACHC Series
± 20%
0.0012ohm
867MHz
10mm
10mm
4mm
2373914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.324
50+
CHF 0.248
250+
CHF 0.201
Min: 5 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
2286618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.330
250+
CHF 0.997
500+
CHF 0.882
1000+
CHF 0.864
Min: 100 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2286618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.770
50+
CHF 1.330
250+
CHF 0.997
500+
CHF 0.882
1000+
CHF 0.864
Min: 5 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2285542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.799
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2343743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
CHF 0.968
Min: 600 / Mult: 600
36nH
4.8A
1111SQ Series
± 2%
0.0098ohm
2.3GHz
2.92mm
2.67mm
2.79mm
2285542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.670
10+
CHF 1.200
50+
CHF 1.090
100+
CHF 0.799
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2373914RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.248
250+
CHF 0.201
Min: 100 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.140
50+
CHF 0.910
100+
CHF 0.838
250+
CHF 0.808
500+
CHF 0.777
More Pricing...
Min: 1 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.856
10+
CHF 0.674
50+
CHF 0.539
100+
CHF 0.518
200+
CHF 0.496
Min: 1 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.838
250+
CHF 0.771
Min: 100 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.838
250+
CHF 0.808
500+
CHF 0.777
1000+
CHF 0.712
Min: 100 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.678
250+
CHF 0.623
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.838
250+
CHF 0.771
Min: 100 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.060
50+
CHF 0.724
100+
CHF 0.678
250+
CHF 0.623
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.576
250+
CHF 0.565
Min: 100 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.140
50+
CHF 0.910
100+
CHF 0.838
250+
CHF 0.771
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.140
50+
CHF 0.910
100+
CHF 0.838
250+
CHF 0.771
Min: 1 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.518
200+
CHF 0.496
Min: 100 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.904
50+
CHF 0.616
100+
CHF 0.576
250+
CHF 0.565
Min: 1 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.286
50+
CHF 0.185
100+
CHF 0.171
250+
CHF 0.144
500+
CHF 0.139
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.171
250+
CHF 0.144
500+
CHF 0.139
1000+
CHF 0.134
Min: 100 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.070
50+
CHF 1.620
250+
CHF 1.180
500+
CHF 1.130
1000+
CHF 1.060
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
0.009ohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.120
50+
CHF 1.640
250+
CHF 1.190
500+
CHF 1.180
1000+
CHF 1.100
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.480
10+
CHF 1.790
50+
CHF 1.650
100+
CHF 1.300
200+
CHF 1.230
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
1-25 of 576 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account