Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05B12N5GTR
Order Code2373914
Product RangeAL Series
Technical Datasheet
367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.385 |
50+ | CHF 0.318 |
250+ | CHF 0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05B12N5GTR
Order Code2373914
Product RangeAL Series
Technical Datasheet
Inductance12.55nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 2%
DC Resistance Max0.014ohm
Self Resonant Frequency4.6GHz
Product Length4.04mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AL series Air Core RF Inductor with tin and silver over copper termination. It is ideal for RF circuits, broadband I/O filtering, frequency selection or impedance matching. The air core inductor provides better performance over solid core inductors with higher Q and better current handling capabilities.
- High-current
- Excellent SRF
- 1.65 to 538nH Inductance range
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Inductance
12.55nH
Product Range
AL Series
DC Resistance Max
0.014ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.6GHz
Product Width
1.42mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability