0
0 ItemsCHF0.00
ex VAT
ex VAT

DeviceBus Series Multipair Cable:

783 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2828682

RoHS

Reel of 1
Reel
1+
CHF 168.220
5+
CHF 139.030
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.35mm²
328ft
100m
Violet
Solid
300V
LSZH FRNC
Copper
-
7.9mm
Pro Power Profibus DP
1182167

RoHS

Reel of 1
Reel
1+
CHF 424.520
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2679152

RoHS

Reel of 1
Reel
1+
CHF 1,704.000
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.241mm²
1000ft
305m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
-
5.16mm
EcoGen EcoCable Mini Series
4209247

RoHS

Reel of 1
Reel
1+
CHF 371.280
Min: 1 / Mult: 1
Screened
-
5 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
-
11.43mm
-
1218690

RoHS

1 Metre
1+
CHF 3.240
10+
CHF 3.120
25+
CHF 3.020
50+
CHF 2.810
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
761278

RoHS

Reel of 152
Reel
1+
CHF 338.940
5+
CHF 332.160
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
1769514

RoHS

Reel of 152
Reel
1+
CHF 1,118.100
5+
CHF 1,095.320
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
498.69ft
152.4m
Grey
19 x 36AWG, 19 x 34AWG
600V
PVC
Tinned Copper
-
7.11mm
DeviceBus Series
1285870

RoHS

Reel of 1
Reel
1+
CHF 437.270
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1302756

RoHS

Reel of 30
Reel
1+
CHF 47.690
5+
CHF 41.720
10+
CHF 34.570
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
CHF 8.140
10+
CHF 7.870
25+
CHF 7.600
50+
CHF 7.060
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
1235611

RoHS

Reel of 1
Reel
1+
CHF 55.250
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
3855030

RoHS

1 Metre
1+
CHF 7.980
10+
CHF 7.720
25+
CHF 7.450
50+
CHF 6.920
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
-
6.9mm
-
1182143

RoHS

Reel of 1
Reel
1+
CHF 330.390
5+
CHF 323.790
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
1218701

RoHS

1 Metre
1+
CHF 1.720
10+
CHF 1.660
25+
CHF 1.600
50+
CHF 1.490
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
3.43mm
-
1182145

RoHS

Reel of 1
Reel
1+
CHF 394.500
5+
CHF 378.660
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1235608

RoHS

Reel of 1
Reel
1+
CHF 28.020
5+
CHF 27.450
10+
CHF 26.900
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
4.064mm
-
961723

RoHS

Reel of 1
Reel
1+
CHF 831.860
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1235612

RoHS

Reel of 1
Reel
1+
CHF 84.620
5+
CHF 82.920
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
7.6mm
-
1712557

RoHS

Reel of 1
Reel
1+
CHF 209.910
Min: 1 / Mult: 1
Screened
-
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1617634

RoHS

Reel of 1
Reel
1+
CHF 189.540
5+
CHF 185.750
10+
CHF 181.960
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
-
6.9mm
UNITRONIC BUS DN THIN Y Series
1182117

RoHS

Reel of 1
Reel
1+
CHF 60.310
5+
CHF 59.110
10+
CHF 57.900
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1491439

RoHS

1 Metre
1+
CHF 1.520
10+
CHF 1.160
25+
CHF 1.020
50+
CHF 0.852
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
3.3ft
1m
Grey
-
500V
PVC
Copper
-
6.3mm
UNITRONIC LiYCY TP Series
1182083

RoHS

Reel of 1
Reel
1+
CHF 215.550
5+
CHF 211.240
Min: 1 / Mult: 1
Unscreened
-
1 Pair
20AWG
0.519mm²
500ft
152.4m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
-
5.1mm
-
3854577

RoHS

1 Metre
1+
CHF 9.920
10+
CHF 9.590
25+
CHF 9.260
50+
CHF 8.600
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
8.64mm
-
1891181

RoHS

Reel of 1
Reel
1+
CHF 1,996.000
5+
CHF 1,956.000
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
5.9mm
-
1-25 of 783 items
of 32 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account